6110.4308 | SCHURTER

Panel plug C16, 3 pole, snap-in, plug-in connection, black, 6110.4308

Order No.: 59P7650
EAN: 4099889867985
MPN:
6110.4308
Series: 6110-4
6110.4308 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9758 €

Plug, 6110.4308, SCHURTER

IEC Appliance inlet C16, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C16
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 0.8 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 120 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes