6102.5125 | SCHURTER

Panel plug C18, 2 pole, snap-in, solder connection, black, 6102.5125

Order No.: 59P7626
EAN: 4099889867763
MPN:
6102.5125
Series: 6102-5
6102.5125 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8806 €

Plug, 6102.5125, SCHURTER

IEC Appliance inlet C18, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C18
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Type of locking No
Panel thickness 2.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes