6100.4115 | SCHURTER
Panel plug C14, 3 pole, snap-in, solder connection, black, 6100.4115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available: 97 pcs.
Plug, 6100.4115, SCHURTER
IEC Appliance inlet C14, Snap-in mounting, Front Side, Solder terminals.
Features
- Panel mountable
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |