6100.3200.32 | SCHURTER

Panel plug C14, 3 pole, screw mounting, plug-in connection, black, 6100.3200.32

Order No.: 59P7589
EAN: 4099889867480
MPN:
6100.3200.32
Series: 6100-3
6100.3200.32 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.2467 €
50 pcs.
7.5922 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6100.3200.32, SCHURTER

IEC Appliance inlet C14, Screw-on Mounting, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 8 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes