4797.3000 | SCHURTER

Panel socket J, 3 pole, screw mounting, solder connection, black, 4797.3000

Order No.: 59P6811
EAN: 4099889867374
MPN:
4797.3000
Series: 4797
4797.3000 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0349 €

Plug, 4797.3000, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, Solder terminals.

Features

  • V-Lock, P-Lock and Twylock compatible
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 8 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes