4793.4000.21 | SCHURTER
Panel plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000.21
Order No.: 59P6787
EAN: 4099889867190
MPN:
4793.4000.21
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000
Order No.: 59P6786
Manufacturer: SCHURTER
per pc. 2.0944 € *
Plug, 4793.4000.21, SCHURTER
IEC Appliance inlet C20, Snap-in mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |