4790.1100 | SCHURTER

Jack C19, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4790.1100

Order No.: 59P6781
EAN: 4099889867145
MPN:
4790.1100
Series: 4790
4790.1100 SCHURTER Device Connectors Image 1
4790.1100 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.6874 €
50 pcs.
7.0567 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack, 4790.1100, SCHURTER

IEC Connector C19, Rewireable, Angled.

Features

  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C19
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.5 mm²
Cable diameter 8 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 50 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes