4789.1100 | SCHURTER

Plug I, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4789.1100

Order No.: 59P6779
EAN: 4099889867121
MPN:
4789.1100
Series: 4789
4789.1100 SCHURTER Device Connectors Image 1
4789.1100 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7342 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
10 pcs.
8.8536 €
50 pcs.
7.9730 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4789.1100, SCHURTER

IEC Plug I, Cord connector (Rewireable), Angled.

Features

  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
IEC designation I
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.5 mm²
Cable diameter 10.4 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes