4788.3000 | SCHURTER

Panel socket F, 3 pole, snap-in, plug-in connection, black, 4788.3000

Order No.: 59P6767
EAN: 4099889867008
MPN:
4788.3000
4788.3000 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket F, 3 pole, screw mounting, solder connection, black, 4787.1000
Panel socket F, 3 pole, screw mounting, solder connection, black, 4787.1000
Order No.: 59P6765
Manufacturer: SCHURTER
per pc. 1.5351 € *

Plug, 4788.3000, SCHURTER

IEC Appliance outlet F, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation F
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Type of locking No
Panel thickness 1 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement