4785.0000 | SCHURTER

Jack C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4785.0000

Order No.: 41F154
EAN: 4099889862324
MPN:
4785.0000
Series: 4785
4785.0000 SCHURTER Device Connectors Image 1
4785.0000 SCHURTER Device Connectors Image 2
4785.0000 SCHURTER Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 247 pcs.
Next delivery: 300 pcs. on 2026-03-20
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.9151 €
100 pcs.
3.4272 €
200 pcs.
3.2963 €
800 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC cord connectors, angled, type Schurter 4785.

To IEC/EN 60320-1, for cable assembly; Pin temperature: up to +70 °C, 2-pole + ground contact, 10 A/250 VAC (IEC), 15 A/250 VAC (UL/CSA). Connection: screw terminals, suitable for equipment of safety class I to IEC 61140. Housing material: thermoplastic, UL 94 V-0, black. Certifications: VDE, cULus.

Technical attributes (type, max. cable diameter, max. conductor cross-section): 4785.0000, 8.5 mm, 3 x 1.0 mm² (AWG 18)

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.0 mm²
Cable diameter 8.5 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 100 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15