4784.0100 | SCHURTER
Jack C15, 3 pole, cable assembly, screw connection, 2.1 mm², black, 4784.0100
Unit Price (€ / pc.)
3.9270 € *
Available: 85 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.4629 €
100 pcs.
3.0226 €
200 pcs.
2.9036 €
800 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack, 4784.0100, SCHURTER
IEC Connector C15 for hot conditions 120°C, Rewireable, Angled.
Features
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| IEC designation | C15 | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable cross-section | 2.1 mm² | |
| Cable diameter | 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 100 pieces |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |