4784.0000 | SCHURTER

Jack C15, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4784.0000

Order No.: 59P6763
EAN: 4099889866964
MPN:
4784.0000
Series: 4784
4784.0000 SCHURTER Device Connectors Image 1
4784.0000 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack, 4784.0000, SCHURTER

IEC Connector C15 for hot conditions 120°C, Rewireable, Angled.

Features

  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C15
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.0 mm²
Cable diameter 8.5 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 120 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15