4772.0110 | SCHURTER
Jack C15A, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4772.0110
No longer available from manufacturer - Last time buy manufacturer: 12.15.2023
Unit Price (€ / pc.)
10.3649 € *
Available: 22 pcs.
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.1273 €
50 pcs.
8.4847 €
200 pcs.
8.0087 €
400 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC connector, 4772.0110, SCHURTER
Features
- Screwing cable terminal
- Pin temperature 155 °C
- Protection class I
- Wide range of approvals
- Easy cable assembly
Applications
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| IEC designation | C15A | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable cross-section | 1.0 mm² | |
| Cable diameter | 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 41 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |