4752.6200 | SCHURTER

Panel socket 4-fold F, 3 pole, snap-in, plug-in connection, black, 4752.6200

Order No.: 59P6744
EAN: 4099889866896
MPN:
4752.6200
Series: 4752
4752.6200 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3526 € *
Available: 23 pcs.
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
9.9722 €
50 pcs.
9.2939 €
200 pcs.
8.7703 €
400 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

Distributor strip, 4752.6200, SCHURTER

Strip block for Snap-in mounting with 4 IEC Appliance outlets F.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel socket
Version 4-fold
Pin number 3 pole
IEC designation F
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CH
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes