4752.6000 | SCHURTER
Panel socket 4-fold F, 3 pole, snap-in, solder/plug-in connection, black, 4752.6000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Available: 15 pcs.
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
9.9722 €
50 pcs.
9.2820 €
200 pcs.
8.7465 €
400 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution strip, 4752.6000, SCHURTER
Strip block for snap-in mounting with 4 IEC appliance outlets F.
Features
- Insulation cover on the rear-side
- Pin temperature 70 °C
- Protection class I
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | 4-fold | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | solder/plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |