4752.3000 | SCHURTER
Panel socket 4-fold F, 3 pole, snap-in, solder/plug-in connection, black, 4752.3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.1388 €
50 pcs.
9.1273 €
100 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
Quadruple IEC appliance outlet modules, type Schurter 4752.
Compliant with IEC/EN 60320-2-2, for snap on mounting from the front; Housing material: thermoplastic, UL 94 V-0, black, 2-pole + ground contact, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Connections: 6.3 x 0.8 mm soldering and tab terminals. Degree of protection (IEC 60529): IP 30. Operating temperatures: –25 to +70 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, for housing panel thickness (S)): 4752.3000, S 1.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | 4-fold | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | solder/plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |