4747.0000 | SCHURTER
Distribution strip 4-fold C14 + F, 3 pole, free-standing, cable connection, black, 4747.0000
Unit Price (€ / pc.)
26.8226 € *
Available: 36 pcs.
Next delivery: 150 pcs. on 2026-05-29
Total Price:
26.82 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8226 €
10 pcs.
23.6096 €
50 pcs.
21.9912 €
150 pcs.
21.0273 €
500 pcs.
19.9444 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor unit, 4747.0000, SCHURTER
Distribution unit with 1 IEC Appliance inlet C14 and 4 Appliance outlets F.
Features
- Stand alone module
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Version | 4-fold | |
| Pin number | 3 pole | |
| IEC designation | C14 + F | |
| Colour | black | |
| Connection | cable connection | |
| Assembly | free-standing | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |