4732.0000 | SCHURTER
Plug E, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4732.0000
Unit Price (€ / pc.)
5.3788 € *
Available: 98 pcs.
Next delivery: 200 pcs. on 2026-04-17
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
200 pcs.
3.9746 €
800 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4732.0000, SCHURTER
IEC Plug E, Cord connector (Rewireable), Straight, max. cable Diameter 8.5 mm.
Features
- Cord connector
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| IEC designation | E | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.0 mm² | |
| Cable diameter | 8.1 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |