4721.0000 | SCHURTER
Panel socket F, 3 pole, screw mounting, plug-in connection, black, 4721.0000
Unit Price (€ / pc.)
3.5224 € *
Available: 25 pcs.
Next delivery: 200 pcs. on 2026-04-10
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.0940 €
100 pcs.
2.7132 €
200 pcs.
2.6180 €
800 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 4721.0000, SCHURTER
IEC Appliance outlet F Shuttered, Screw-on mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 8 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |