4710.3015 | SCHURTER

Panel socket J, 3 pole, snap-in, solder connection, 4.0 mm², black, 4710.3015

Order No.: 58P7770
EAN: 4099891581411
MPN:
4710.3015
Series: 4710
4710.3015 SCHURTER Device Connectors Image 1
4710.3015 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3681 €

Appliance Outlet J, 4710.3015, SCHURTER

IEC Appliance Outlet J, Snap-in Mounting, Front Side.

Features

  • Reduces labor costs
  • Allows wiring of multiple terminals at once
  • V-Lock cord retaining standard

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection solder connection
Assembly snap-in
Design straight
Cable cross-section 4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes