4710.2254 | SCHURTER
Panel socket J, 3 pole, snap-in, plug-in connector 6.3 x 0.8, 6.0 mm², black, 4710.2254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 19 Weeks
Appliance Outlet J, 4710.2254, SCHURTER
IEC Appliance Outlet J, Snap-in Mounting, Front Side.
Features
- Reduces labor costs
- Allows wiring of multiple terminals at once
- V-Lock cord retaining standard
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | J | |
| Colour | black | |
| Connection | plug-in connector 6.3 x 0.8 | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 6.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |