4710.2014 | SCHURTER

Panel socket J, 3 pole, snap-in, IDC connection, 6.0 mm², black, 4710.2014

Order No.: 59P6693
EAN: 4099889866414
MPN:
4710.2014
Series: 4710
4710.2014 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3681 €

Plug, 4710.2014, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals.

Features

  • Panel mountable
  • IDC terminals for solid wires
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection IDC connection
Assembly snap-in
Design straight
Cable cross-section 6.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin IN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes