4707.2000 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 4707.2000
Unit Price (€ / pc.)
12.2451 € *
Available: 738 pcs.
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
10.7814 €
100 pcs.
9.4605 €
200 pcs.
9.1035 €
400 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4707.2000, SCHURTER
IEC Appliance inlet C14 with fuseholder.
Features
- Panel mountable
- 2 Functions
- V-Lock notch standard
- All single elements are already wired
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 6 mm | |
| Number of poles fuse holder | 2 pole | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| MSL | MSL 1 |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |