4312.0012 | SCHURTER
Plug/socket kit S15, 3 pole, cable assembly, plug-in connection, 1.5 mm², white, 4312.0012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.01 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0094 €
5 pcs.
33.4985 €
10 pcs.
31.1423 €
25 pcs.
28.6433 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4312.0012, SCHURTER
IEC Appliance Inlet with protection degree IP67/IP69K, Screw-on mounting front side, Quick-connect terminals.
Features
- Panel mountable
- Suitable for equipments in harsh environment
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug/socket kit | |
| Pin number | 3 pole | |
| IEC designation | S15 | |
| Colour | white | |
| Connection | plug-in connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Cable diameter | 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |