4310.0069 | SCHURTER

Jack C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4310.0069

Order No.: 59P5811
EAN: 4099889866247
MPN:
4310.0069
4310.0069 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Jack C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4300.0609
Jack C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4300.0609
Order No.: 59P5278
Manufacturer: SCHURTER
per pc. 7.9849 € *

Jack, 4310.0069, SCHURTER

IEC Connector C13, Rewireable, Angled.

Features

  • Cord connector angled
  • Rewireable cable assembly
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.0 mm²
Cable diameter 8 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement