4304.6207 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, solder connection, black, 4304.6207

Order No.: 59P5772
EAN: 4099889866216
MPN:
4304.6207
6765-X-BB91-A-10058
Series: 6765
4304.6207 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.7810 €
50 pcs.
10.8409 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4304.6207, SCHURTER

IEC Appliance inlet C14 with line switch 2 pole and Fuseholder.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes