4304.6169 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connector 4.8 x 0.8, black, 4304.6169

Order No.: 41F958
EAN: 4099891581329
MPN:
4304.6169
6762-X-8888-A-3004B0
Series: 6762
4304.6169 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.3530 €
50 pcs.
9.3296 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet, 4304.6169, SCHURTER

IEC Appliance Inlet with line switch and fuseholder.

Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connector 4.8 x 0.8
Assembly snap-in
Design straight
Power switch available Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes