4304.6162 | SCHURTER

Combination element plug C14, 3 pole, snap-in, solder connection, black, 4304.6162

Order No.: 41F957
EAN: 4099891581312
MPN:
4304.6162
6762-X-1111-A-500200
Series: 6762
4304.6162 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4268 €

IEC Appliance Inlet, 4304.6162, SCHURTER

IEC Appliance Inlet with line switch and fuseholder.

Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles fuse holder 1 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes