4304.6129 | SCHURTER

Combination element plug C14, 3 pole, snap-in, solder connection, white, 4304.6129

Order No.: 59P5762
EAN: 4099889866209
MPN:
4304.6129
1064-X-BB21-D-3004
Series: 1064
4304.6129 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4863 €

Plug, 4304.6129, SCHURTER

IEC Appliance inlet C14 with fuseholder.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour white
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Country of origin CZ
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes