4304.6090 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 4304.6090

Order No.: 41F1609
EAN: 4099889862621
MPN:
4304.6090
6765-X-BB81-A-10054
Series: 6765
4304.6090 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 64 pcs.
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.0444 €
50 pcs.
7.5089 €
150 pcs.
7.1519 €
500 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4304.6090, SCHURTER

IEC Appliance Inlet C14 with line switch 2 pole and Fuseholder 1-pole.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes