4304.6079 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, solder connection, black, 4304.6079

Order No.: 41F1522
EAN: 4099889862300
MPN:
4304.6079
6765-X-BB21-A-10044
Series: 6765
4304.6079 SCHURTER Device Connectors Image 1
4304.6079 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 126 pcs.
Next delivery: 75 pcs. on 2026-05-01
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.1626 €
50 pcs.
9.4486 €
150 pcs.
9.0440 €
500 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4304.6079, SCHURTER

IEC Appliance inlet C14 with line switch 2 pole and with fuseholder.

Features

  • Panel mountable
  • Fuseholder for fuselinks
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes