4304.6076 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, solder connection, black, 4304.6076

Order No.: 59P5757
EAN: 4099889866162
MPN:
4304.6076
6765-X-B221-A-10046
Series: 6765
4304.6076 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
703.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
11.7215 €

Plug, 4304.6076, SCHURTER

IEC Appliance inlet C14 with line switch 2 pole and Fuseholder.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes