4304.6061 | SCHURTER

Combination element plug C14 or C18, 3 pole/2 pole, screw mounting, plug-in connection, black, 4304.6061

Order No.: 59P5743
EAN: 4099889866025
MPN:
4304.6061
6762-X-8888-A-10034
Series: 6762
4304.6061 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.0797 €
50 pcs.
8.1753 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4304.6061, SCHURTER

IEC Appliance inlet C14 with line switch with fuseholder 1-pole.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole/2 pole
IEC designation C14 or C18
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes