4304.6056 | SCHURTER

Combination element plug C14 or C18, 3 pole/2 pole, snap-in, solder connection, black, 4304.6056

Order No.: 59P5738
EAN: 4099889865974
MPN:
4304.6056
6762-X-3331-A-30025
Series: 6762
4304.6056 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.9722 €
50 pcs.
8.9726 €
100 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4304.6056, SCHURTER

IEC Appliance inlet C14 with line switch with fuseholder 1-pole.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole/2 pole
IEC designation C14 or C18
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes