4304.6053 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, solder connection, black, 4304.6053
Unit Price (€ / pc.)
9.9008 € *
Available: 248 pcs.
Next delivery: 98 pcs. on 2026-04-07
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
8.7346 €
50 pcs.
8.1396 €
200 pcs.
7.6636 €
400 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4304.6053, SCHURTER
IEC Appliance inlet C14 with line switch and Fuseholder with 1-pole.
Features
- Panel mountable
- Fuseholder for fuselinks
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Number of poles switch | 2 pole | |
| Number of poles fuse holder | 2 pole | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |