4304.6052 | SCHURTER

Combination element plug C14 or C18, 3 pole/2 pole, screw mounting, solder connection, black, 4304.6052

Order No.: 59P5735
EAN: 4099889865943
MPN:
4304.6052
6762-X-1111-A-10021
Series: 6762
4304.6052 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4268 €

Plug, 4304.6052, SCHURTER

IEC Appliance inlet C14 with line switch with fuseholder 1-pole.

Features

  • Fuseholder for fuse-links
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole/2 pole
IEC designation C14 or C18
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles fuse holder 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes