4304.6025 | SCHURTER
Combination element plug C14, 3 pole, snap-in, solder connection, black, 4304.6025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Available: 44 pcs.
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.5815 €
50 pcs.
4.1769 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4304.6025, SCHURTER
IEC Appliance inlet C14 with fuseholder 1-pole.
Features
- Panel mountable
- Fuseholder for fuselinks
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2.5 mm | |
| Number of poles fuse holder | 2 pole | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |