4303.0003 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, 4303.0003

Order No.: 59P5509
EAN: 4099889865578
MPN:
4303.0003
Series: KEC
4303.0003 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0940 €

Plug, 4303.0003, SCHURTER

IEC Appliance inlet C14 with fuseholder and voltage selector.

Features

  • 3 Functions
  • Quick connect terminals
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes