4302.2142 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, 4302.2142

Order No.: 59P5489
EAN: 4099889865523
MPN:
4302.2142
Series: KEB2
4302.2142 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
724.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
12.0785 €

Plug, 4302.2142, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole.

Features

  • 2 Functions
  • Quick connect terminals
  • All single elements are already wired
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles switch 2 pole
Swich colour green
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes