4302.2003 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, 4302.2003

Order No.: 59P5481
EAN: 4099889865455
MPN:
4302.2003
Series: KEB2
4302.2003 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6632 € *
Available: 16 pcs.
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.8778 €
50 pcs.
7.2352 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4302.2003, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole.

Features

  • 2 Functions
  • Quick connect terminals
  • All single elements are already wired
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Country of origin CZ
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15