4302.0001 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 4302.0001
Order No.: 41F1371
EAN: 4099889861952
MPN:
4302.0001
This item is no longer available.
As an alternative, we recommend the following item:
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DC11.0001.003
Order No.: 41F1397
Manufacturer: SCHURTER
per pc. 8.8536 € *
Plug, 4302.0001, SCHURTER
IEC Appliance inlet C14 with line switch 1-pole.
Features
- Panel mountable
- 2 Functions
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Panel thickness | 6 mm | |
| Number of poles switch | 1 pole | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |