4301.3204 | SCHURTER
Combination element plug C14, 3 pole, snap-in, PCB connection, black, 4301.3204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available: 99 pcs.
Plug, 4301.3204, SCHURTER
IEC Appliance inlet C14 with fuseholder for PCB.
Features
- 2 Functions
- V-Lock cord retaining
- For PCB mounting
- Housing material: Thermoplastic, black, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | snap-in | |
| Design | angled | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 2.5 mm | |
| Number of poles fuse holder | 2 pole | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |