4301.2001 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 4301.2001

Order No.: 59P5371
EAN: 4099889865158
MPN:
4301.2001
Series: KEA
4301.2001 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Available: 89 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0702 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4301.2001, SCHURTER

IEC Appliance inlet C14 with fuseholder.

Features

  • 3 Functions
  • V-Lock cord retaining
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 8 mm
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes