4300.0922 | SCHURTER

Plug I, 3 pole, cable assembly, screw connection, 2.5 mm², black, 4300.0922

Order No.: 59P5285
EAN: 4099889864984
MPN:
4300.0922
Series: 0922
4300.0922 SCHURTER Device Connectors Image 1
4300.0922 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.5267 € *
Available: 8 pcs.
Next delivery: 100 pcs. on 2026-05-08
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
10 pcs.
19.8254 €
50 pcs.
18.4688 €
200 pcs.
17.3740 €
400 pcs.
16.7195 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4300.0922, SCHURTER

IEC Plug I, Cord connector (Rewireable), Straight.

Features

  • 1 Function
  • Cord connector
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
IEC designation I
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 2.5 mm²
Cable diameter 12 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Country of origin US
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15