4300.0921 | SCHURTER

Jack C19, 3 pole, cable assembly, screw connection, 2.5 mm², black, 4300.0921

Order No.: 59P5284
EAN: 4099889864977
MPN:
4300.0921
Series: 0921
4300.0921 SCHURTER Device Connectors Image 1
4300.0921 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.3605 € *
Available: 90 pcs.
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
18.8020 €
50 pcs.
17.5168 €
200 pcs.
16.5172 €
400 pcs.
15.8508 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack, 4300.0921, SCHURTER

IEC Connector C19, Rewireable, Straight.

Features

  • 1 Function
  • Cord connector
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C19
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 2.5 mm²
Cable diameter 12 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 50 pieces
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes