4300.0105 | SCHURTER

Panel plug C8, 2 pole, snap-in, plug-in connection, black, 4300.0105

Order No.: 59P5276
EAN: 4099889864939
MPN:
4300.0105
Series: 2570
4300.0105 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available: 12 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
100 pcs.
0.7378 €
200 pcs.
0.7021 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4300.0105, SCHURTER

IEC Appliance inlet C8, Quick-connect terminals.

Features

  • Protection class: 2
  • Housing material: PA6, UL 94V-0
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes