4300.0104 | SCHURTER

Panel plug C8, 2 pole, panel mounting, PCB connection, black, 4300.0104

Order No.: 59P9703
EAN: 4099889874211
MPN:
4300.0104
Series: 2570
4300.0104 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6307 €

Plug, 4300.0104, SCHURTER

IEC Appliance Inlet C8, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour black
Connection PCB connection
Assembly panel mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes