4300.0097 | SCHURTER
Panel plug C8, 2 pole, screw mounting, PCB connection, black, 4300.0097
Order No.: 41F436
EAN: 4099889864229
MPN:
4300.0097
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C8, 2 pole, screw mounting, PCB connection, black, 6160.0015
Order No.: 59P7686
Manufacturer: SCHURTER
per pc. 1.7731 € *
Plug, 4300.0097, SCHURTER
IEC Appliance inlet C8, Screw-on mounting, Rear side, PCB-terminals.
Features
- Panel mountable
- 1 Function
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | screw mounting | |
| Design | angled | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 4 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 2.5 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |