3-152-195 | SCHURTER

Jack C19, 3 pole, cable assembly, screw connection, 1.0 mm², white, 3-152-195

Order No.: 41F1586
EAN: 4099891964245
MPN:
3-152-195
4799-0020-00
Series: 4799
3-152-195 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3649 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.6033 €
50 pcs.
9.0559 €
100 pcs.
8.5442 €
250 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 3-152-195, SCHURTER

The 3-152-195 rewireable cord connector with V-Lock interlocking system prevents unintentional removal of power.

Features

  • Screw-on mounting
  • Simple cable assembly
  • Reusable
  • Halogen free
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C19
Colour white
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 1.0 mm²
Cable diameter 8.5 mm
Power switch available No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes