3-152-192 | SCHURTER
Jack C19, 3 pole, cable assembly, screw connection, 1.5 mm², black, 3-152-192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3649 € *
Available: 60 pcs.
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.6033 €
50 pcs.
9.0559 €
100 pcs.
8.5442 €
250 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 3-152-192, SCHURTER
The 3-152-192 rewireable cord connector with V-Lock interlocking system prevents unintentional removal of power.
Features
- Screw-on mounting
- Simple cable assembly
- Reusable
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| IEC designation | C19 | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Cable diameter | 11 mm | |
| Power switch available | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |